| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-521-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-521-658 |
337-022-521-658
| Heilind Number: | EDA337-022-521-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-521-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector boasts a single row layout with 22 positions, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts guarantee reliability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. The connector's green color not only adds visual distinction but also signifies compliance with industry standards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Choose this Straight-mount Card Edge Connector for your next project and experience unparalleled connectivity.

