| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-521-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-521-804 |
337-022-521-804
| Heilind Number: | EDA337-022-521-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-521-804 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your PCB systems with our high-quality Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With 22 positions spread across 2 rows, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Crafted from copper alloy, the contacts offer excellent conductivity, rated for up to 3A. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for diverse applications, guaranteeing efficient signal transmission with every use. Elevate your PCB connectivity with this essential component.

