| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-521-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-521-807 |
337-022-521-807
| Heilind Number: | EDA337-022-521-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-521-807 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, designed for seamless integration in your PCB setups. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of contact points crafted from high-quality Copper Alloy, it guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the 22 positions cater to diverse connection needs. Whether for data transfer or power supply, this connector, with an amperage rating of 3A, delivers optimal performance. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for various environments. Stay ahead in connectivity with our cutting-edge Card Edge Connector.

