| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-521-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-521-808 |
337-022-521-808
| Heilind Number: | EDA337-022-521-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-521-808 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also ensures easy identification. With a durable housing made of UL 94V-0 rated Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. The connector, designed for a 3A amperage, boasts a dual-row configuration with 22 positions, providing ample connectivity options. Crafted from robust Copper Alloy, the contacts offer superior conductivity and longevity. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates seamless integration onto PCBs. Whether for industrial machinery or consumer electronics, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this Card Edge Connector for efficient and secure board-to-board connections.

