| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-521-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-521-812 |
337-022-521-812
| Heilind Number: | EDA337-022-521-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-521-812 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row layout and 22 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Trust in its straight mount orientation for easy installation and seamless integration into your PCB assemblies. Upgrade your connectivity solutions with this essential component.

