| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-523-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-523-203 |
337-022-523-203
| Heilind Number: | EDA337-022-523-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-523-203 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB assembly with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 22 positions, it offers ample connectivity for your electronic components. The contact material, made of Copper Alloy, ensures reliable and efficient performance. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Elevate your connectivity solutions with this essential component.

