| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-523-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-523-602 |
337-022-523-602
| Heilind Number: | EDA337-022-523-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-523-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a single row housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With copper alloy contacts and a pitch of .156 inches, it offers reliable conductivity for up to 22 positions. Suitable for straight mounting, it facilitates seamless integration onto PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is essential for secure and efficient board-to-board connections in various applications. Elevate your connectivity solutions with this high-quality component.

