337-022-523-603

Heilind Number:EDA337-022-523-603
Manufacturer:EDAC
Manufacturer Number:337-022-523-603
ECAD Model:
3D Model

Description:

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-022-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-022-523-603

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic devices. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, ensuring reliable power transmission. With a single row configuration and 22 positions, it offers versatile connectivity options for your PCB assemblies. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation facilitates secure attachment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its quality and efficiency to meet your connectivity needs with ease.