| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-523-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-523-807 |
337-022-523-807
| Heilind Number: | EDA337-022-523-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-523-807 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable construction with a housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable performance. With a pitch of .156 inches and featuring 22 positions across 2 rows, it facilitates efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The sleek green color adds a touch of style to your assembly, while the straight mount orientation offers easy installation. Trust in this connector for robust and secure board-to-board connections in your projects.

