| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-524-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-524-104 |
337-022-524-104
| Heilind Number: | EDA337-022-524-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-524-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a single row with 22 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green finish, it offers both reliability and aesthetics. The contact material, Copper Alloy, guarantees excellent conductivity, while a 3A amperage rating ensures safe power transmission. With a pitch of .156 inches and row spacing of .2 inches, it's optimized for precision and space-saving installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.

