| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-524-258 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-524-258 |
337-022-524-258
| Heilind Number: | EDA337-022-524-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-524-258 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance board-to-board connectivity with this high-performance Card Edge Connector. Designed for seamless integration in electronic systems, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in demanding environments. The copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, facilitate efficient data transfer. With a 22-position capacity spread across two rows, this connector offers ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in extreme conditions. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this green connector is a must-have for any PCB assembly project.

