| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-524-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-524-603 |
337-022-524-603
| Heilind Number: | EDA337-022-524-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-524-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 22 positions, ensuring efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, guaranteeing durability and safety. Each contact is made from high-quality Copper Alloy, offering reliable performance. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. This straight-mount connector operates smoothly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.

