| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-524-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-524-803 |
337-022-524-803
| Heilind Number: | EDA337-022-524-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-524-803 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers superior performance. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact pins crafted from Copper Alloy, this connector ensures reliable power and data transmission. Its dual-row design, with a total of 22 positions and a pitch of .156 inches, allows for efficient board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility for various applications in the electronics industry. Upgrade your PCB setups with this essential component for seamless and secure connectivity.

