| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-524-868 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-524-868 |
337-022-524-868
| Heilind Number: | EDA337-022-524-868 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-524-868 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, it adds a pop of visual interest while providing reliable performance. With a current rating of 3 A, this connector is ideal for high-power applications. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient signal transmission. With two rows and a total of 22 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment on the PCB. Whether for industrial or commercial use, this connector is built to withstand harsh operating conditions, with an impressive temperature range of -40 to 105 °C. Trust in its quality and efficiency for all your board-to-board PCB connection needs.

