| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-540-101 |
337-022-540-101
| Heilind Number: | EDA337-022-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-540-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for single-row configurations, this connector features 22 positions for optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in various applications. The Copper Alloy contact material ensures efficient conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for demanding environments. Its straight mount orientation simplifies installation, making it a must-have in your electronic assembly projects. Upgrade your connectivity solutions with this green Card Edge Connector.

