| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-540-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-540-107 |
337-022-540-107
| Heilind Number: | EDA337-022-540-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-540-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector offers a reliable and efficient solution for transferring data and power. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, it ensures optimal performance and longevity. Its 22 positions and .156-inch pitch provide ample connectivity options, while a 3A amperage rating guarantees safe power transmission. The straight mount orientation and compact design make it easy to install, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its quality and performance for seamless board-to-board connections.

