| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-540-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-540-112 |
337-022-540-112
| Heilind Number: | EDA337-022-540-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-540-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, this connector features a single row with 22 positions, ideal for seamless board-to-board connections. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points constructed from robust Copper Alloy. The vibrant green color not only adds a pop of style but also ensures easy identification. With a pitch of .156 inches and row spacing of .2 inches, it guarantees a secure and stable fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.

