| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-540-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-540-158 |
337-022-540-158
| Heilind Number: | EDA337-022-540-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-540-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of electronic applications. This green connector features a single row configuration with 22 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material, with a pitch of .156 inches and row spacing of .2 inches, facilitates reliable data transfer. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation offers easy installation on circuit boards. Elevate your connectivity solutions with this high-performance Card Edge Connector.

