| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-540-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-540-202 |
337-022-540-202
| Heilind Number: | EDA337-022-540-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-540-202 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector, a vital component for seamless data transmission. Designed for efficiency, it features a dual-row configuration with 22 positions, ensuring secure contact and optimal signal transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers high conductivity and precision. Its straight mount orientation and row spacing of .2 inches facilitate easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Elevate your connectivity solutions with this green-colored connector, essential for maintaining seamless communication within your electronic systems.

