| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-540-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-540-204 |
337-022-540-204
| Heilind Number: | EDA337-022-540-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-540-204 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in diverse operating environments. With two rows and 22 positions, it offers ample connectivity options for your system. The Copper Alloy contacts, rated for 3 A, guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. Engineered for versatility, it features a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Elevate your PCB design with this essential connector, a perfect fit for a wide range of applications.

