| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-540-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-540-208 |
337-022-540-208
| Heilind Number: | EDA337-022-540-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-540-208 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector boasts a vibrant green color and features UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability in any application. With two rows and a total of 22 positions, it offers ample connectivity options for your circuitry. The contact material, a robust Copper Alloy, guarantees optimal signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various environments. Trust in its 3A amperage rating and .156-inch pitch for high-performance connections. Install with ease in a straight mount orientation, thanks to its convenient design. Elevate your PCB setup with this essential connector, a must-have in any electronic assembly toolkit.

