| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-540-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-540-212 |
337-022-540-212
| Heilind Number: | EDA337-022-540-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-540-212 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component in printed circuit board (PCB) assembly. Designed for seamless integration, this connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a double-row configuration and a total of 22 positions, it offers ample room for secure and reliable connections. The contact material, crafted from durable Copper Alloy, ensures optimal conductivity. Operating flawlessly in a temperature range from -40 to 105°C, this connector is built to withstand demanding environments. Its straight mount orientation and .156-inch pitch facilitate easy installation, making it ideal for board-to-board PCB connections. Trust in this essential connector for efficient and effective circuitry in a variety of applications.

