| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-540-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-540-604 |
337-022-540-604
| Heilind Number: | EDA337-022-540-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-540-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a single row of 22 positions, ensuring efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Crafted with copper alloy contacts, it provides reliable conductivity for your electronic devices. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a tech enthusiast or a professional, our Card Edge Connector is a must-have for your PCB projects. Elevate your connectivity experience with this essential component.

