| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-540-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-540-607 |
337-022-540-607
| Heilind Number: | EDA337-022-540-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-540-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance in any setting. Its Copper Alloy contact material and 22 positions provide secure and efficient power transmission, while the 1-row design with a .156-inch pitch offers seamless integration onto your board. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for high-performance applications. Whether you're looking to streamline your PCB connections or upgrade your existing setup, our Card Edge Connector is the perfect solution.

