| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-540-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-540-608 |
337-022-540-608
| Heilind Number: | EDA337-022-540-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-540-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Engineered for optimum performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transmission. With a single row design and 22 positions, it offers seamless integration onto your PCB. The green color not only adds a pop of vibrancy but also signifies eco-friendliness. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality in diverse environments. Trust in its 3 A amperage and straight mount orientation for secure and efficient connection solutions. Elevate your PCB assembly with this essential component, meeting your connectivity needs with precision and durability.

