337-022-540-658

Heilind Number:EDA337-022-540-658
Manufacturer:EDAC
Manufacturer Number:337-022-540-658
ECAD Model:
3D Model

Description:

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-022-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-022-540-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Boasting a vibrant green hue, this connector not only adds a pop of color to your setup but also offers exceptional performance. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures durability and reliability in any application. Featuring a single row design with 22 positions and a pitch of .156 inches, it allows for precise and secure connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential connector for optimal electronic connectivity.