| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-540-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-540-678 |
337-022-540-678
| Heilind Number: | EDA337-022-540-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-540-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your PCB assembly with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. Its copper alloy contacts ensure reliable performance, with a maximum amperage of 3 A. With 22 positions arranged in a single row and a pitch of .156 inches, it offers efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, guaranteeing optimal functionality in any environment. Upgrade your connectivity solutions with this essential component.

