| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-540-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-540-807 |
337-022-540-807
| Heilind Number: | EDA337-022-540-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-540-807 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Improve your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector offers reliable performance, with a 3A amperage rating for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring two rows of copper alloy contacts, with a .156-inch pitch and .2-inch row spacing, it allows for precise and secure connections. With 22 positions, it accommodates multiple signals with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Elevate your PCB assembly with this essential component.

