| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-540-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-540-812 |
337-022-540-812
| Heilind Number: | EDA337-022-540-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-540-812 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a double-row configuration and a total of 22 positions, it offers ample room for secure and reliable contact. The contact material, crafted from Copper Alloy, ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working on industrial machinery or consumer electronics, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for easy installation and rest assured that it can handle currents of up to 3A. Elevate your PCB assembly with this essential component, setting the foundation for seamless connectivity and optimal performance.

