| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-540-868 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-540-868 |
337-022-540-868
| Heilind Number: | EDA337-022-540-868 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-540-868 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant Green color, this connector ensures efficient power transmission with a maximum amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and high-quality Copper Alloy contacts, it guarantees reliable performance. With two rows of 22 positions each, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation accommodates various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs.

