| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-541-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-541-103 |
337-022-541-103
| Heilind Number: | EDA337-022-541-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-541-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector features a single row housing with 22 copper alloy contacts, offering reliable power and signal transmission with a 3A amperage. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in diverse operating environments, from -40 to 105°C. With a .156-inch pitch and .2-inch row spacing, it guarantees precise alignment on your board. Its straight mount orientation facilitates easy installation, making it an essential component for your electronic assemblies. Elevate your connectivity solutions with this robust and efficient connector.

