| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-541-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-541-104 |
337-022-541-104
| Heilind Number: | EDA337-022-541-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-541-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector offers a reliable and efficient solution for your electronic projects. With a high amperage rating of 3A, it ensures robust power delivery. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row design and 22 positions, it provides ample connectivity options. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your board. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your PCB connections with this high-quality Card Edge Connector.

