| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-541-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-541-202 |
337-022-541-202
| Heilind Number: | EDA337-022-541-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-541-202 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in diverse environments. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The connector boasts a double-row configuration, offering 22 positions with a pitch of .156 inches and row spacing of .2 inches for optimal signal integrity. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures stability even in harsh conditions. Upgrade your electronic assemblies with this essential connector for seamless and reliable connectivity.

