| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-541-268 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-541-268 |
337-022-541-268
| Heilind Number: | EDA337-022-541-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-541-268 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its two rows of 22 positions each, with a pitch of .156 inches and row spacing of .2 inches, provide ample connectivity options. The straight mount orientation offers seamless integration onto your PCB, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your device's connectivity with this high-quality connector.

