| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-541-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-541-602 |
337-022-541-602
| Heilind Number: | EDA337-022-541-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-541-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row configuration with 22 positions, ensuring reliable contact for your electronic components. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green color, offers both safety and visual appeal. With a copper alloy contact material and a pitch of .156 inches, this connector guarantees efficient power transmission at an amperage of 3A. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it is a versatile solution for various electronic setups. Elevate your PCB assembly process with this essential component.

