| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-541-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-541-607 |
337-022-541-607
| Heilind Number: | EDA337-022-541-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-541-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector, a crucial component for seamless integration on your PCB. Crafted with precision, this connector boasts a single row of 22 positions, each meticulously designed for optimal performance. The housing, made of UL 94V-0 Thermoplastic Polyester in a striking green hue, ensures both durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity, even in demanding environments. The convenient pitch of .156 inches and row spacing of .2 inches make for easy installation and alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're a seasoned engineer or a DIY enthusiast, our Card Edge Connector is the perfect choice for your connectivity needs.

