| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-541-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-541-658 |
337-022-541-658
| Heilind Number: | EDA337-022-541-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-541-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our cutting-edge Card Edge Connector, a vital component for seamless PCB integration. Boasting a vibrant green color, this connector not only stands out visually but also delivers exceptional performance, with a robust housing crafted from UL 94V-0 Thermoplastic Polyester. Designed for optimal efficiency, it features a single row layout with 22 copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. The precise .156-inch pitch and .2-inch row spacing offer seamless alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various electronic applications. Upgrade your connectivity with this essential component, guaranteeing secure and efficient board-to-board connections.

