| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-541-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-541-668 |
337-022-541-668
| Heilind Number: | EDA337-022-541-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-541-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our advanced Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this essential component ensures safe and reliable performance in a variety of electronic devices. With a contact material of durable Copper Alloy and a pitch of .156 inches, it offers seamless integration into your circuitry. Boasting a single-row design with 22 positions, it provides ample connectivity options while maintaining a compact footprint. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for demanding applications in various industries. Upgrade your PCB setup with this high-quality connector and experience seamless data transfer and power distribution.

