| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-541-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-541-678 |
337-022-541-678
| Heilind Number: | EDA337-022-541-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-541-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a vibrant green hue, it not only adds a pop of color but also boasts high functionality with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout and 22 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide temperature range from -40 to 105 °C, it's ideal for diverse environments. Trust in this connector for efficient, high-performance board-to-board connections in your electronic projects.

