| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-541-878 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-541-878 |
337-022-541-878
| Heilind Number: | EDA337-022-541-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-541-878 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Featuring a vibrant green hue, this connector offers not just visual appeal, but also high functionality with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With its two rows of copper alloy contacts, spaced at .156 inches and .2 inches apart, it ensures reliable signal transmission across 22 positions. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your electronics with this essential connector, perfect for a wide range of applications.

