| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-542-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-542-101 |
337-022-542-101
| Heilind Number: | EDA337-022-542-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-542-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for optimum performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in an eye-catching green hue. With a single row configuration and 22 positions, it offers reliable contact points for your circuitry. The contact material, a high-quality Copper Alloy, ensures efficient signal transmission. Operating effortlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your electronic projects. Trust in its quality and precision for all your board-to-board connection needs.

