| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-542-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-542-107 |
337-022-542-107
| Heilind Number: | EDA337-022-542-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-542-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring 22 positions in a single row configuration, this connector ensures efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees robustness and safety. With a contact material of Copper Alloy, it offers reliable conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on the board. Operating within a wide temperature range of -40 to 105 °C, it suits various environmental conditions. Whether for industrial or commercial applications, this connector, with a 3A amperage rating, is a dependable choice for your connectivity needs.

