337-022-542-202

Heilind Number:EDA337-022-542-202
Manufacturer:EDAC
Manufacturer Number:337-022-542-202
ECAD Model:
3D Model

Description:

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-022-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-022-542-202

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and high-conductivity Copper Alloy contacts. With a 3 A amperage rating and 22 positions across 2 rows, it ensures efficient power and data transmission. The .156-inch pitch and .2-inch row spacing allow for secure PCB mounting, while its straight orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its reliability for seamless board-to-board connections. Elevate your connectivity solutions with this essential component.