| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-542-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-542-203 |
337-022-542-203
| Heilind Number: | EDA337-022-542-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-542-203 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission in electronic devices. This green connector, made from durable UL 94V-0 Thermoplastic Polyester housing material, ensures reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers efficient power delivery with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing accommodate 22 positions, facilitating secure board-to-board connections. Designed for straight mounting orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-quality PCB assemblies.

