| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-542-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-542-204 |
337-022-542-204
| Heilind Number: | EDA337-022-542-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-542-204 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your printed circuit board connections with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts, it ensures secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate up to 22 positions, offering versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability even in harsh environments. Whether for industrial or commercial use, this connector is a must-have for seamless board-to-board connections. Elevate your connectivity with the perfect blend of durability and performance.

