| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-542-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-542-207 |
337-022-542-207
| Heilind Number: | EDA337-022-542-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-542-207 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity solutions with our high-performance Card Edge Connector. Featuring a sleek design in vibrant green, this connector is not only visually appealing but also boasts exceptional functionality. With a current rating of 3 A, it ensures reliable power transmission for your devices. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Designed with two rows of contacts and a pitch of .156 inches, it offers seamless connectivity in your PCB setup. With a total of 22 positions, you'll have ample room for all your connections. The copper alloy contact material and straight mount orientation further enhance its performance. Operating smoothly in a temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component and experience seamless connectivity like never before.

