| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-542-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-542-607 |
337-022-542-607
| Heilind Number: | EDA337-022-542-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-542-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable power transmission. Featuring a single row design with 22 positions and a pitch of .156 inches, it offers seamless integration on PCBs. The vibrant green color adds a touch of visual appeal, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Trust in its 3A amperage rating and precision engineering for optimal performance. Elevate your circuitry with this essential component.

