| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-542-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-542-608 |
337-022-542-608
| Heilind Number: | EDA337-022-542-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-542-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Effortlessly bridge connections within your electronic devices with our Card Edge Connector. Engineered for seamless integration onto PCBs, this connector features a single row design with 22 positions, ensuring optimal connectivity. Constructed from UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees durability and reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and demanding environments. Its straight mount orientation offers convenience during installation, while the vibrant green color provides easy identification on your board. Trust in this connector for efficient power transmission, with a maximum amperage of 3A. Explore the full potential of your devices with this essential component.

