| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-542-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-542-668 |
337-022-542-668
| Heilind Number: | EDA337-022-542-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-542-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row configuration with 22 positions for optimal signal transmission. Crafted with copper alloy contacts and housed in UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh industrial environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment during assembly. Operating efficiently at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connections with this high-quality, green-colored connector.

