| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-542-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-542-802 |
337-022-542-802
| Heilind Number: | EDA337-022-542-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-542-802 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both reliability and safety in operation. Featuring two rows of contacts made from high-quality Copper Alloy, it offers a stable and efficient connection. The .156-inch pitch and .2-inch row spacing accommodate 22 positions, allowing for versatile integration. Designed for straight mounting orientation, it simplifies installation on your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various environments and applications. Trust in its performance and durability to optimize your electronic systems.

